Molex Micro-Lock Plus Series Horizontal Surface PCB Header, 20 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$5.38

(exc. GST)

$5.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$0.538$5.38

*price indicative

RS Stock No.:
186-5251
Mfr. Part No.:
505432-2001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-Lock Plus

Product Type

PCB Header

Pitch

1.25mm

Housing Material

Polyester

Number of Contacts

20

Number of Rows

2

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Row Pitch

1.25mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

RoHS Status: Exempt

Ideal for Compact applications, the Micro-Lock Plus Wire-to-Board Connector System provides electrical and mechanical reliability in a high-temperature design.

Smallest 1.25mm-pitch connector with positive lock

2 to 42 circuits, single and dual rows, vertical and horizontal plug configurations

Wide positive latch that delivers audible click

Inner lock for dual-row versions, outer lock for single-row versions

Dual contact Terminal design

Tin-bismuth terminals Prevents whiskering for a clean and uninterrupted signal

Robust metal solder tabs

Withstands up to 105˚C operating temperature

Applications

Automotive

Steering wheel, paddle shift, combination switches

Shifters

Head-, rear-, side-mirror lights

Industrial Automation Consumer

White goods

Gaming machines

Drones

Air conditioners

Laser printers

Vacuum cleaners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy