Molex SL Series Straight Through Hole PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 106 more to save 2%

View bulk pricing options

Subtotal (1 tube of 53 units)*

$65.99

(exc. GST)

$72.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
53 - 53$1.245$65.99-
106 - 159$1.214$64.342%
212 +$1.195$63.344%

*price indicative

RS Stock No.:
186-5029
Distrelec Article No.:
304-57-046
Mfr. Part No.:
171971-0003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

SL

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Housing Material

LCP

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

2.54mm

Tail Pin Length

3.3mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

RoHS Status: Exempt

2.54mm Pitch SL Header, Single Row, Vertical, LCP, Shrouded, Through Hole, Matte Tin (Sn) Plating, 3 Circuits

Each (In a Pack of 10)
$1.214
Each (Supplied in a Tube)
$1.30
Each (In a Pack of 5)
$1.188
Each (Supplied in a Tube)
$1.245

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy