TE Connectivity 5103309-6 Series Straight Through Hole PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 186-4860
- Mfr. Part No.:
- 5103309-6
- Brand:
- TE Connectivity
This image is representative of the product range
Add 120 more to save $9.36
View bulk pricing optionsSubtotal (1 tube of 60 units)*
$273.96
(exc. GST)
$301.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 60 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 60 - 60 | $4.566 | $273.96 | - |
| 120 - 540 | $4.488 | $269.28 | $9.36 |
| 600 + | $4.039 | $242.34 | $316.20 |
*price indicative
- RS Stock No.:
- 186-4860
- Mfr. Part No.:
- 5103309-6
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 5103309-6 | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 26 | |
| Housing Material | Glass Filled Nylon, Glass Filled Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold, Nickel | |
| Contact Material | Copper | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.05mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 5103309-6 | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 26 | ||
Housing Material Glass Filled Nylon, Glass Filled Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold, Nickel | ||
Contact Material Copper | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.05mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
TE Connectivity 5103309-6
Related links
- TE Connectivity 5103309-6 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5103309-2 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5103309-3 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle PCB Header 2.54 mm Pitch Shrouded
