TE Connectivity Straight Through Hole PCB Header, 5 Contact(s), 5.0mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 186-4826
- Mfr. Part No.:
- 5787444-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-4826
- Mfr. Part No.:
- 5787444-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pitch | 5.0mm | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mounting Type | Through Hole | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Series Number | 5787444 | |
| Current Rating | 7.0A | |
| Tail Pin Length | 3.05mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pitch 5.0mm | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Through Hole | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Material Brass | ||
Series Number 5787444 | ||
Current Rating 7.0A | ||
Tail Pin Length 3.05mm | ||
- COO (Country of Origin):
- CN
TE Connectivity 5787444-1
Connector System=Board-to-Board, Connector & Housing Type=Plug, Sealable=No, Connector & Contact Terminates To=Printed Circuit Board, Number of Positions=5, PCB Mount Orientation=Vertical, Contact Mating Area Plating Material Thickness=2.54 μm, Contact Current Rating (Max)=7 A, PCB Mount Retention=Without, Connector Mounting Type=Board Mount, Centerline (Pitch)=5 mm, Operating Temperature Range=-30 – 70 °C, Circuit Application=Power & Signal, Packaging Method=Box & Tray
Related links
- TE Connectivity Straight Through Hole PCB Header 5.0mm Pitch Unshrouded
- RS PRO Right Angle Through Hole PCB Terminal Block 5.0mm Pitch Shrouded
- JST HYV Series PCB Header 5.0mm Pitch Shrouded
- JST HYV Series PCB Header 5.0mm Pitch Shrouded
- TE Connectivity Economy Power Series Straight Through Hole PCB Header 3.96mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole PCB Header 2.54mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Surface Mount Pin Header 2.54mm Pitch Unshrouded
- TE Connectivity Economy Power Series Straight Through Hole PCB Header 3.96mm Pitch Unshrouded
