Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row,

This image is representative of the product range

Get a bulk buy discount

Add 180 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$14.82

(exc. GST)

$16.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 175$2.964$14.82-
180 - 355$2.888$14.442%
360 +$2.838$14.194%

*price indicative

RS Stock No.:
182-2993
Mfr. Part No.:
71918-116LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Quickie

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Housing Material

Glass Filled Thermoplastic

Number of Contacts

16

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-65°C

Contact Gender

Male

Tail Pin Length

2.9mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

1.5kV

COO (Country of Origin):
FR
Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch

Each (In a Tube of 21)
$2.318
Each (In a Pack of 5)
$2.414
Each (In a Tube of 18)
$1.805
Each (In a Pack of 5)
$1.282

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy