Amphenol Communications Solutions, 84688 2 mm Pitch Backplane Connector Backplane Connector, Right Angle Female, 5 Row,

Bulk discount available

Subtotal (1 unit)*

$21.96

(exc. GST)

$24.16

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
Temporarily out of stock
  • Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 95$21.96
96 - 191$21.44
192 +$21.08

*price indicative

Packaging Options:
RS Stock No.:
182-2842
Mfr. Part No.:
84688-101LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Backplane Connector Type

Backplane Connector

Product Type

Backplane Connector

Number of Contacts

30

Current

1A

Orientation

Right Angle

Connector Gender

Female

Number of Rows

5

Housing Material

Liquid Crystal Polymer

Pitch

2mm

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-65°C

Termination Type

Press Fit

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

IEC 61076-4-104, UL/CSA, UL94V-0, RoHS

Series

84688

COO (Country of Origin):
IN
Fully shielded strip-line transmission structure for Receptacles & Outer Ground Shields for Headers

Stackable end-to-end with other FCI Metral® Products

All contacts can be used for signals since the grounds are built into the receptacle strip-line and header shield structure

Available in 5 and 8-row configurations

Press-fit Headers and Receptacles

Receptacles also available with PIP Termination

Dual-Beam Receptacle contacts

Various Header loading patterns available

Rear Plug up Options

200 Mating Cycles

Metral® High Speed 1000 Series, Backplane Connectors, Receptacle Monoblock, Right Angle Signal, 5 Row, 30 Position

Related links