Amphenol Communications Solutions Bergstik Series Straight Surface Pin Header, 8 Contact(s), 2.54 mm Pitch, 2 Row,

This image is representative of the product range

Get a bulk buy discount

Add 600 more to save 2%

View bulk pricing options

Subtotal (1 reel of 300 units)*

$399.00

(exc. GST)

$438.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
300 - 300$1.33$399.00-
600 - 900$1.297$389.102%
1200 +$1.277$383.103%

*price indicative

RS Stock No.:
182-2206
Mfr. Part No.:
95278-102A08LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Pin Header

Series

Bergstik

Pitch

2.54mm

Current

3A

Number of Contacts

8

Housing Material

TPE

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Mating Pin Length

8mm

Standards/Approvals

No

Voltage

1.5kV

COO (Country of Origin):
FR
BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 08 Positions, 2.54 mm (0.100in) Pitch.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy