Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header, 24 Contact(s), 4.2mm Pitch, 2
- RS Stock No.:
- 181-9749
- Mfr. Part No.:
- 10127820-2422LF
- Brand:
- Amphenol Communications Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-9749
- Mfr. Part No.:
- 10127820-2422LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | Minitek | |
| Pitch | 4.2mm | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series Number | 10127820 | |
| Current Rating | 5.0A | |
| Tail Pin Length | 3.5mm | |
| Voltage Rating | 600.0 V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series Minitek | ||
Pitch 4.2mm | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Series Number 10127820 | ||
Current Rating 5.0A | ||
Tail Pin Length 3.5mm | ||
Voltage Rating 600.0 V | ||
- COO (Country of Origin):
- CN
Solutions for Wire-to-Board, Wire-to-Wire and Wire-to-Panel applications
Scoop proof housing prevents terminals from damage
Polarized mating geometry to prevent mismatching
Fully isolated terminal stop prevent terminals from damage
Blind mating interface (BMI) option in vertical, through hole type for dual row. 14 positions available
Low insertion force for installation of crimped terminal
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Fully polarized housings
Scoop-proof housings
High retention force in housing
Patented right angle type receptacle
Lead-free
Easy to use
Prevents terminals from potential damage during operation
Ensures secured mating retention
Prevents accidental mismating
Ensures terminals and header pins are not damaged for angled mating
Well secured terminals in housing
Allows ± 2.54 mm gatherability for blind mating
Ideal for cable routing within 1U or 2U equipment systems
Scoop proof housing prevents terminals from damage
Polarized mating geometry to prevent mismatching
Fully isolated terminal stop prevent terminals from damage
Blind mating interface (BMI) option in vertical, through hole type for dual row. 14 positions available
Low insertion force for installation of crimped terminal
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Fully polarized housings
Scoop-proof housings
High retention force in housing
Patented right angle type receptacle
Lead-free
Easy to use
Prevents terminals from potential damage during operation
Ensures secured mating retention
Prevents accidental mismating
Ensures terminals and header pins are not damaged for angled mating
Well secured terminals in housing
Allows ± 2.54 mm gatherability for blind mating
Ideal for cable routing within 1U or 2U equipment systems
Minitek® Pwr4.2 header, Dual row, Vertical Through hole, Tin plating, Natural Colour, 24 positions, Non Glow Wire Compatible
Related links
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 4.2mm Pitch, 2
- Amphenol Communications Solutions Minitek Series Right Angle Through Hole PCB Header 4.2 mm Pitch, 2
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 4.2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header 4.2 mm Pitch
- Molex Mini-Fit Jr. Series Right Angle Through Hole PCB Header 4.2mm Pitch, 2 Row(s)
- Molex Mini-Fit Jr. Series Straight Through Hole PCB Header 4.2mm Pitch Shrouded
- Molex Mini-Fit Jr. Series Right Angle Through Hole PCB Header 4.2mm Pitch Shrouded
- Amphenol Communications Solutions Minitek Series Right Angle Through Hole PCB Header 3.0mm Pitch, 2
