Wago 5.08mm Pitch 2 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 181-4692
- Mfr. Part No.:
- 231-532
- Brand:
- Wago
250 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.086
(exc. GST)
$1.195
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $1.086 | $10.86 |
250 - 740 | $1.067 | $10.67 |
750 - 1990 | $1.021 | $10.21 |
2000 - 3990 | $0.997 | $9.97 |
4000 + | $0.975 | $9.75 |
*price indicative |
- RS Stock No.:
- 181-4692
- Mfr. Part No.:
- 231-532
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
90° Pin Header
Elbow pins, for soldering onto PCB's
Plugging direction parallel to PCB
Plugging direction parallel to PCB
Wago MCS Series Pluggable Terminal Block, 12.0A, 630.0V - 231-532
This Wago pluggable terminal block offers a high quality solution for various industrial applications. The right angle design and copper alloy contacts ensure efficient and reliable performance. With a voltage rating of 630.0 V and a pitch of 5.08 mm, this terminal block is a versatile option for automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Right angle body orientation for convenient installation
• Copper alloy contacts for enhanced conductivity
• Through hole mounting type for secure attachment
• Solder termination method for a reliable connection
• 5.08 mm pitch for compatibility with standard components
• 630.0 V voltage rating for safe operation
• Copper alloy contacts for enhanced conductivity
• Through hole mounting type for secure attachment
• Solder termination method for a reliable connection
• 5.08 mm pitch for compatibility with standard components
• 630.0 V voltage rating for safe operation
Applications
• Used for motor control circuits in industrial automation
• Ideal for power distribution panels in electrical systems
• Suitable for signal connections in electronic devices
• Ideal for power distribution panels in electrical systems
• Suitable for signal connections in electronic devices
Can it accommodate multiple wire sizes?
Yes, the Wago pluggable terminal block supports various wire sizes for flexible connectivity.
Will it work with standard header terminal blocks?
Yes, this terminal block is designed to work seamlessly with standard header terminal blocks.
Is it suitable for high-voltage applications?
The Wago terminal block with a 630.0 V voltage rating is perfect for high-voltage applications.
Can it be used in outdoor environments?
Yes, the durable construction of this terminal block allows for outdoor usage in various conditions.
Does it require any special tools for installation?
No, the Wago terminal block can be easily installed using standard tools for quick and efficient setup.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 2 |
Pitch | 5.08mm |
Series | MCS |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 630 V |
Colour | Orange |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Material | Polyamide |
Related links
- Wago 5.08mm Pitch 4 Way Pluggable Terminal Block, Plug
- Wago 5.08mm Pitch 12 Way Pluggable Terminal Block, Header
- Wago 5.08mm Pitch 3 Way Right Angle Pluggable Terminal Block...
- Wago 5.08mm Pitch 2 Way Pluggable Terminal Block Spring Cage Termination
- Wago 5.08mm Pitch 12 Way Pluggable Terminal Block, Plug
- Wago 5.08mm Pitch 8 Way Pluggable Terminal Block, Header
- Wago 5.08mm Pitch 3 Way Pluggable Terminal Block, Plug
- Wago 5.08mm Pitch 6 Way Right Angle Pluggable Terminal Block...