WAGO MCS-MIDI Classic Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 231-312/026-000

Subtotal (1 pack of 25 units)*

$472.65

(exc. GST)

$519.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$18.906$472.65

*price indicative

RS Stock No.:
240-7764
Mfr. Part No.:
231-312/026-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

12

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

16A

Housing Material

Polyamide

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Orange

Wire Connection Method

Cage Clamp

Voltage

320V

Depth

26.45mm

Width

62.46mm

Length

62.46mm

Series

MCS-MIDI Classic

Standards/Approvals

No

COO (Country of Origin):
DE
The WAGO 1-conductor female plug with 12 pole has cage clamp connection. It has 320 V rated voltage as per IEC/EN.

Integrated test ports

With coding fingers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy