WAGO Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 232-304/026-000

Subtotal (1 pack of 100 units)*

$631.60

(exc. GST)

$694.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$6.316$631.60

*price indicative

RS Stock No.:
240-7772
Mfr. Part No.:
232-304/026-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

5.08mm

Current

15A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Orange

Wire Connection Method

Push-in

Voltage

300V

Length

23.9mm

Depth

22.75mm

Width

22.72mm

Standards/Approvals

CSA, UL

COO (Country of Origin):
PL
The WAGO angled 1-conductor female plug with 4 pole has cage clamp connection. It has 320 V rated voltage as per IEC/EN.

Integrated test ports

With coding fingers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy