Wieland 8213 S Series Straight Through Hole Pluggable Terminal Block, 4 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 181-4046
- Mfr. Part No.:
- 25.352.3453.0
- Brand:
- Wieland
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$22.66
(exc. GST)
$24.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $2.266 | $22.66 | - |
| 250 - 740 | $2.198 | $21.98 | 3% |
| 750 - 1990 | $2.13 | $21.30 | 6% |
| 2000 - 3990 | $2.084 | $20.84 | 8% |
| 4000 + | $2.038 | $20.38 | 10% |
*price indicative
- RS Stock No.:
- 181-4046
- Mfr. Part No.:
- 25.352.3453.0
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Series | 8213 S | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Bronze | |
| Termination Type | Solder | |
| Row Pitch | 5.08mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Series 8213 S | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Bronze | ||
Termination Type Solder | ||
Row Pitch 5.08mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- DE
PCB Pin Headers
Headers for soldering onto PCBs, available in straight or elbow version
Suitable for mating with plug-in terminal blocks
Rated at 12A/250Vac/300Vdc
Rec. hole size dia. 1.4mm
Colour: grey
5.08 Wieland Terminal Blocks
All items within this range share the following characteristics, an operating temperature of 100°C and for short periods a resistance against 170°C and a pin pitch of 5.08mm.
Related links
- Wieland 8213 S Series Straight Through Hole Pluggable Terminal Block 5.08 mm Pitch Shrouded
- Wieland 8213 S Series Straight Through Hole Pluggable Terminal Block 5.08 mm Pitch Shrouded
- Wieland 8213 S Series Straight Through Hole Pluggable Terminal Block 5.08 mm Pitch Shrouded
- Wieland 8213 S Series Pluggable Terminal Block 5.08 mm Pitch 25.350.3253.0
- RS PRO Right Angle Through Hole Pluggable Terminal Block 5.08 mm Pitch Shrouded
- RS PRO CTB9359 Series Right Angle Through Hole Pluggable Terminal Block 5.08 mm Pitch Shrouded
- RS PRO CTB9359 Series Right Angle Through Hole Pluggable Terminal Block 5.08 mm Pitch Shrouded
- RS PRO CTB9359 Series Right Angle Through Hole Pluggable Terminal Block 5.08 mm Pitch Shrouded
