Samtec QMS Series Straight Surface PCB Header, 104 Contact(s), 635 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 180-4939
- Mfr. Part No.:
- QMS-052-06.75-L-D-A
- Brand:
- Samtec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-4939
- Mfr. Part No.:
- QMS-052-06.75-L-D-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | QMS | |
| Current | 15.7A | |
| Pitch | 635μm | |
| Housing Material | LCP | |
| Number of Contacts | 104 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 635μm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series QMS | ||
Current 15.7A | ||
Pitch 635μm | ||
Housing Material LCP | ||
Number of Contacts 104 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 635μm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- CR
0.635 mm pitch (.025")
Up to 208 positions
Guide post option
Samtec 28+ Gbps Solution
Related links
- Samtec QMS Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QMS Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QMS Series Right Angle Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QMSS Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QMS Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QMS Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QMS Series PCB Header 0.635 mm Pitch Shrouded
- Samtec QMS Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
