Samtec SHF Series Straight Surface PCB Header, 12 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 180-4593
- Mfr. Part No.:
- SHF-106-01-L-D-SM
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 40 units)*
$113.64
(exc. GST)
$125.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 40 - 160 | $2.841 | $113.64 | - |
| 200 + | $2.556 | $102.24 | 10% |
*price indicative
- RS Stock No.:
- 180-4593
- Mfr. Part No.:
- SHF-106-01-L-D-SM
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | SHF | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series SHF | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
.050" (1.27 mm) pitch
All common pin counts from 3 to 25
Mates with FFSD/FFTP without strain relief
Polarization notch
Through-hole, right-angle and surface mount
Related links
- Samtec SHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
