Samtec EJH Series Straight Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 180-3645
- Mfr. Part No.:
- EJH-105-01-F-D-TH
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 90 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 18 units)*
$93.46
(exc. GST)
$102.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 18 - 72 | $5.192 | $93.46 | - |
| 90 + | $4.672 | $84.10 | 10% |
*price indicative
- RS Stock No.:
- 180-3645
- Mfr. Part No.:
- EJH-105-01-F-D-TH
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | EJH | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold or Tin | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series EJH | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold or Tin | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
.100" (2.54 mm) pitch, double row
Most common pin counts from 10 to 50
Through-hole, right-angle and surface mount
Polarization notch
Related links
- Samtec EJH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec EJH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec EJH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec EJH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec SHF Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec T2M Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec TST Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TSS Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
