Samtec BBL Series Straight Through Hole Pin Header, 20 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 55 more to save 10%

View bulk pricing options

Subtotal (1 tube of 11 units)*

$54.44

(exc. GST)

$59.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
11 - 44$4.949$54.44-
55 +$4.454$48.9910%

*price indicative

RS Stock No.:
180-3521
Mfr. Part No.:
BBL-120-T-E
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

BBL

Product Type

Pin Header

Pitch

2.54mm

Number of Contacts

20

Housing Material

LCP

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Tail Pin Length

3.18mm

Mating Pin Length

2.74mm

Standards/Approvals

No

Low-profile design achieves (3.89 mm) .153" board spacings when mated with SL Series.

Approach the reliability of a permanent connection with the flexibility of a separable connection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy