Samtec BBL Series Pin Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 196-6813
- Mfr. Part No.:
- BBL-102-T-E
- Brand:
- Samtec
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$0.71
(exc. GST)
$0.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $0.71 | - |
| 5 + | $0.65 | 8% |
*price indicative
- RS Stock No.:
- 196-6813
- Mfr. Part No.:
- BBL-102-T-E
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | BBL | |
| Pitch | 2.54mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Unshrouded | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series BBL | ||
Pitch 2.54mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Unshrouded | ||
The Samtec BBL series is a 2.54mm low profile single row, screw machine terminal strip with 2 contact pins.
Insulation material made up of black liquid crystal polymer
Contact material made up of Phosphor Bronze or brass
Operating Temperature Range -55°C to +125°C
RoHS compliant
- RS Stock No. 1966812
- Mfr. Part No. BBL-101-T-E
Each
$0.34
- RS Stock No. 1966825
- Mfr. Part No. BBS-105-T-A
Each (In a Pack of 10)
$1.663
- RS Stock No. 1966814
- Mfr. Part No. BBL-106-T-E
Each (In a Tube of 37)
$1.501
- RS Stock No. 1966815
- Mfr. Part No. BBL-106-T-E
Each (In a Pack of 5)
$1.776
Related links
- Samtec BBL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded










