Samtec TMS Series Straight Through Hole Pin Header, 3 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$8.27

(exc. GST)

$9.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240$0.827$8.27-
250 - 490$0.809$8.092%
500 +$0.797$7.973%

*price indicative

RS Stock No.:
180-3285
Mfr. Part No.:
TMS-103-02-G-S
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

TMS

Pitch

1.27mm

Current

5A

Housing Material

LCP

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

1.27mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Tail Pin Length

3.05mm

Standards/Approvals

No

Mating Pin Length

2.54mm

COO (Country of Origin):
MY
Orientation: Vertical, right-angle

Pitch: .050" (1.27 mm)

Application: Optional polarization for single or double row design up to 100 pins

Contact System: .018" (0.46 mm) square post

Termination: Through-hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy