Samtec FTSH Series Straight Surface Mount Pin Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 180-3002
- Mfr. Part No.:
- FTSH-105-01-L-DV-K-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 138 more to save $8.28
View bulk pricing optionsSubtotal (1 unit)*
$2.48
(exc. GST)
$2.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 176 unit(s) shipping from 23 November 2026
- Plus 290 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 137 | $2.48 | - |
| 138 - 274 | $2.42 | $8.28 |
| 275 + | $2.40 | $22.00 |
*price indicative
- RS Stock No.:
- 180-3002
- Mfr. Part No.:
- FTSH-105-01-L-DV-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | FTSH | |
| Product Type | Pin Header | |
| Pitch | 1.27mm | |
| Current | 3.4A | |
| Number of Contacts | 10 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface Mount | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 100μm | |
| Contact Gender | Male | |
| Mating Pin Length | 3.05mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series FTSH | ||
Product Type Pin Header | ||
Pitch 1.27mm | ||
Current 3.4A | ||
Number of Contacts 10 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface Mount | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 100μm | ||
Contact Gender Male | ||
Mating Pin Length 3.05mm | ||
Standards/Approvals No | ||
Samtec FTSH Pin Header, Straight, 1.27mm Pitch - FTSH-105-01-L-DV-K-TR
This pin header by Samtec is a straight wire to board connector with a 1.27mm pitch. This pin header is suitable for various electronic applications.
Features & Benefits
• Made with phosphor bronze contact material for durability
• Gold plated for enhanced signal transmission
• Surface mount design for easy installation
• Consists of 10 pins in 2 rows for efficient connectivity
• Unshrouded for versatility
• Solder termination for secure connections
Applications
• Ideal for use in PCBs requiring a wire to board connection
• Suitable for electronic devices in automation systems
• Can be used for creating circuits in electrical equipment
Can it be used for high-current applications?
Yes, it has a current rating of 3.4A, making it suitable for various power requirements.
Will it work with PCBs of different thicknesses?
It is designed for surface mount and can be used with various PCB thicknesses.
Is it compatible with other Samtec products?
Yes, it is part of the FTSH series, ensuring compatibility with other products in the range.
Related links
- Samtec FTSH Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Surface Mount Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Insertion & Extraction Tools
