Samtec LSHM Series Straight Surface PCB Header, 40 Contact(s), 500 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Subtotal (1 unit)*

$8.14

(exc. GST)

$8.95

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 383 unit(s), ready to ship from another location
Units
Per unit
1 +$8.14

*price indicative

Packaging Options:
RS Stock No.:
180-1900
Mfr. Part No.:
LSHM-120-03.0-L-DV-A-S-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

LSHM

Current

2A

Pitch

500μm

Number of Contacts

40

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

500μm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Ten stack height options from 5.00 mm to 12.00 mm

Audible click when mated

Mating and unmating forces approximately 4-6x greater than typical micro pitch connectors

Parallel, perpendicular and coplanar systems

Up to 100 I/Os

Shield option available

Self-mating system reduces inventory cost

Lubricated option available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy