Samtec FTMH Series Straight Surface Pin Header, 40 Contact(s), 1 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 7 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$7.72

(exc. GST)

$8.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 6$7.72-
7 - 12$7.532%
13 +$7.423%

*price indicative

RS Stock No.:
180-1777
Mfr. Part No.:
FTMH-120-03-F-DV-ES
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

FTMH

Pitch

1mm

Current

2.8A

Number of Contacts

40

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

1mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Low profile header

Available with and without end shroud and guide post

Available with cost saving gold plating

Vertical or horizontal row options

Flexible positions up to 100 I/O's

Extended Life Product™ (E.L.P.™)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy