Samtec IPL1 Series Right Angle Through Hole PCB Header, 12 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 9 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$3.74

(exc. GST)

$4.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 44 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 8$3.74-
9 - 16$3.652%
17 +$3.613%

*price indicative

RS Stock No.:
180-1757
Mfr. Part No.:
IPL1-106-01-L-D-RA-K
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

IPL1

Product Type

PCB Header

Pitch

2.54mm

Number of Contacts

12

Housing Material

LCP

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Tail Pin Length

1.52mm

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

954V

.100" (2.54 mm) pitch

Individually shrouded contacts

Single or double row

Vertical, right-angle and right-angle elevated through-hole

Vertical and horizontal surface mount

Current rating to 3.8A @ 95°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy