Samtec IPL1 Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 9 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$4.14

(exc. GST)

$4.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 8$4.14-
9 - 16$4.042%
17 +$3.993%

*price indicative

RS Stock No.:
180-1741
Mfr. Part No.:
IPL1-106-01-L-S-RA-K
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

IPL1

Pitch

2.54mm

Housing Material

LCP

Number of Contacts

6

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Tail Pin Length

1.52mm

Standards/Approvals

No

Voltage

954V

COO (Country of Origin):
VN
.100" (2.54 mm) pitch

Individually shrouded contacts

Single or double row

Vertical, right-angle and right-angle elevated through-hole

Vertical and horizontal surface mount

Current rating to 3.8A @ 95°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy