Samtec LSS Series Straight Surface PCB Header, 40 Contact(s), 635 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 180-1594
- Mfr. Part No.:
- LSS-120-02-L-DV-A-K
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 165 more to save $79.86
View bulk pricing optionsSubtotal (1 tube of 33 units)*
$159.89
(exc. GST)
$175.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 33 - 132 | $4.845 | $159.89 | - |
| 165 + | $4.361 | $143.91 | $79.86 |
*price indicative
- RS Stock No.:
- 180-1594
- Mfr. Part No.:
- LSS-120-02-L-DV-A-K
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | LSS | |
| Current | 1.7A | |
| Pitch | 635μm | |
| Number of Contacts | 40 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 635μm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 300V ac, 424V ac | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series LSS | ||
Current 1.7A | ||
Pitch 635μm | ||
Number of Contacts 40 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 635μm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 300V ac, 424V ac | ||
- COO (Country of Origin):
- CR
Six stack height options from 6.00 mm to 12.00 mm
Audible click when mated
Mating and unmating forces approximately 4-6x greater than typical micro pitch connectors
Self-mating system reduces inventory cost
Up to 100 I/Os
Related links
- Samtec LSS Series Straight Surface PCB Header 0.63 mm Pitch Shrouded
- Samtec LSS Series Straight Surface PCB Header 0.635 mm Pitch Shrouded
- Samtec LSS Series Vertical Surface PCB Header 0.635 mm Pitch Shrouded
- Samtec LSS Series Straight Surface PCB Header 0.63 mm Pitch Shrouded
- Samtec LSS Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec LSS Series Straight Surface PCB Header 0.63 mm Pitch Shrouded
- Samtec LSS Series Straight Surface PCB Header 0.63 mm Pitch Shrouded
- Samtec LSS Series Straight Surface PCB Header 0.635 mm Pitch Shrouded
