Samtec T1M74 Series Crimp Contact, 30 AWG Min Crimp, 20 AWG Max

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 15000 units)*

$5,895.00

(exc. GST)

$6,480.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
15000 - 60000$0.393$5,895.00
75000 +$0.354$5,310.00

*price indicative

RS Stock No.:
180-1231
Mfr. Part No.:
T1M74-L-01-L
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Crimp Contact

For Use With

MMSD(T)

Series

T1M74

Contact Plating

Gold

Minimum Wire Size AWG

30 AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

20 AWG

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

20 to 30 AWG PVC wire

24 to 30 AWG Teflon® cable

Assembly tooling available

Loose terminals

Related links