Samtec T1M74 Series Crimp Contact, 30 AWG Min Solder, 20 AWG Max
- RS Stock No.:
- 180-1230
- Mfr. Part No.:
- T1M74-L-02-L
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 14000 units)*
$5,292.00
(exc. GST)
$5,824.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 14000 - 14000 | $0.378 | $5,292.00 |
| 28000 - 126000 | $0.368 | $5,152.00 |
| 140000 + | $0.332 | $4,648.00 |
*price indicative
- RS Stock No.:
- 180-1230
- Mfr. Part No.:
- T1M74-L-02-L
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Crimp Contact | |
| Series | T1M74 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Crimp Contact | ||
Series T1M74 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
20 to 30 AWG PVC wire
24 to 30 AWG Teflon® cable
Assembly tooling available
Loose terminals
Related links
- Samtec T1M74 Series Crimp Contact 20 AWG Max
- Samtec T1M74 Series Crimp Contact 20 AWG Max
- Amphenol Communications Solutions 10127718 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 20 AWG Max
- TE Connectivity MULTILOCK 040 Series Male Crimp Terminal 20 AWG Max
- Molex 505565 Series Female Crimp Contact 26 AWG Max
- Molex 71851 Series Female Crimp Contact 24 AWG Max
- Molex 16 Series Female Crimp Contact 24 AWG Max
