Samtec HPM Series Right Angle Through Hole Pin Header, 3 Contact(s), 5.08 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$14.63

(exc. GST)

$16.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240$1.463$14.63-
250 - 490$1.425$14.252%
500 +$1.403$14.034%

*price indicative

RS Stock No.:
180-0569
Mfr. Part No.:
HPM-03-02-T-S-RA
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

HPM

Pitch

5.08mm

Number of Contacts

3

Housing Material

Glass Filled Polyester

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

5.08mm

Maximum Operating Temperature

105°C

Tail Pin Length

4.57mm

Contact Gender

Male

Mating Pin Length

13.21mm

Standards/Approvals

No

Voltage

1.2kV

Contact System: .045" (1.14 mm) square post

Orientation: Vertical, right-angle

Pitch: .200" (5.08 mm)

Termination: Through-hole, surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy