Molex Mini-Fit BMI Series Straight Through Hole PCB Header, 24 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$43.44

(exc. GST)

$47.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$43.44
50 - 99$42.36
100 +$41.72

*price indicative

RS Stock No.:
179-1933
Mfr. Part No.:
43879-0065
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mini-Fit BMI

Product Type

PCB Header

Current

8A

Pitch

4.2mm

Number of Contacts

24

Housing Material

TPE

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board, Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Row Pitch

4.2mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

6.25mm

Contact Gender

Male

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
MX
Mini-Fit BMI Header Compliant Pin Interface, Dual Row, Vertical, 24 Circuits, 0.76μm Gold (Au) Selective Contact Plating, Tin (Sn) Press-fit Tail Plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy