Panasonic S35 Series Straight Surface PCB Header, 20 Contact(s), 350 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 179-0856
- Mfr. Part No.:
- AXG220144
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-0856
- Mfr. Part No.:
- AXG220144
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | S35 | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Product Type | PCB Header | |
| Number of Contacts | 20 | |
| Pitch | 350 μm | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Contact Material | Copper Alloy | |
| Current | 5.0 | |
| Termination Type | Solder | |
| Voltage | 60 V | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series S35 | ||
Orientation Straight | ||
Mount Type Surface | ||
Product Type PCB Header | ||
Number of Contacts 20 | ||
Pitch 350 μm | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Contact Material Copper Alloy | ||
Current 5.0 | ||
Termination Type Solder | ||
Voltage 60 V | ||
- COO (Country of Origin):
- JP
FEATURES
Slim: width 1.7mm
Low profile construction: mated height 0.6 mm/0.8 mm
TOUGH CONTACT construction withstands tough
environments despite being slim and low profile.
For 0.6mm mated height, thanks to our proprietary Fine
fitting construction, high removability with a nice click feel
is maintained while being low profile.
APPLICATIONS
Wearable devices, smartphones and hearable devices
Related links
- Panasonic S35 Series Straight Surface Mount PCB Header 0.35 mm Pitch Shrouded
- Panasonic S35 Series Straight Surface Mount PCB Header 0.35 mm Pitch Shrouded
- Panasonic S35 Series Straight Surface Mount PCB Header 0.35 mm Pitch Shrouded
- Panasonic S35 Series Straight Surface Mount PCB Header 0.35 mm Pitch Shrouded
- Panasonic S35 Series Straight Surface Mount PCB Header 0.35 mm Pitch Shrouded
- Panasonic S35 Series Straight Surface Mount PCB Header 0.35 mm Pitch Shrouded
- Panasonic S35 Series Straight Surface Mount PCB Header 0.35 mm Pitch Shrouded
- Panasonic S35 Series Straight Surface PCB Header 0.35 mm Pitch Shrouded
