Molex SL Series Straight Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 179-0015
- Mfr. Part No.:
- 70545-0075
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 2208 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 1104 units)*
$3,157.44
(exc. GST)
$3,477.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 1104 - 1104 | $2.86 | $3,157.44 | - |
| 2208 - 3312 | $2.788 | $3,077.95 | 2% |
| 4416 + | $2.745 | $3,030.48 | 4% |
*price indicative
- RS Stock No.:
- 179-0015
- Mfr. Part No.:
- 70545-0075
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SL | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | TPE | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SL | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material TPE | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
2.54mm Pitch SL Header, Single Row 3.05mm Pocket Vertical, Shrouded, with Press-fit Plastic Peg, 6 Circuits, 0.76μm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
Related links
- Molex SL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- Molex 70545 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical PCB Header 2.54 mm Pitch Shrouded
