Molex Mighty-SPOX Series Straight Through Hole PCB Header, 3 Contact(s), 7 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 178-9754
- Distrelec Article No.:
- 304-57-417
- Mfr. Part No.:
- 53265-0329
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 700 units)*
$357.00
(exc. GST)
$392.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 700 - 700 | $0.51 | $357.00 |
| 1400 - 2100 | $0.497 | $347.90 |
| 2800 + | $0.49 | $343.00 |
*price indicative
- RS Stock No.:
- 178-9754
- Distrelec Article No.:
- 304-57-417
- Mfr. Part No.:
- 53265-0329
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Mighty-SPOX | |
| Product Type | PCB Header | |
| Pitch | 7mm | |
| Current | 6A | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Mighty-SPOX | ||
Product Type PCB Header | ||
Pitch 7mm | ||
Current 6A | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 7mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- KR
7.00mm Pitch Header, Vertical, 3 Circuits, Brass (CuZn) Contact
Related links
- Molex Mighty-SPOX Series Straight Through Hole PCB Header 7 mm Pitch Shrouded
- Molex 53265 Series Vertical Board PCB Header 7 mm Pitch Shrouded
- Molex 53258 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex SPOX Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex SPOX Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Phoenix Contact CCVA Series Vertical Wave Soldering Mount PCB Header 7 mm Pitch Shrouded
- Molex SPOX Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
