Molex DuraClik Series Straight Surface PCB Header, 10 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 178-9472
- Distrelec Article No.:
- 304-38-652
- Mfr. Part No.:
- 560020-1020
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 165 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.97
(exc. GST)
$13.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,680 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 160 | $2.394 | $11.97 | - |
| 165 - 320 | $2.336 | $11.68 | 2% |
| 325 + | $2.302 | $11.51 | 3% |
*price indicative
- RS Stock No.:
- 178-9472
- Distrelec Article No.:
- 304-38-652
- Mfr. Part No.:
- 560020-1020
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | DuraClik | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 3A | |
| Housing Material | Polyamide | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series DuraClik | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 3A | ||
Housing Material Polyamide | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
Molex DuraClik Series PCB Header, 2.0mm Pitch, 10 Contacts - 560020-1020
This PCB header is a high-quality 2.0mm pitch connector designed for reliable wire-to-board connections. Featuring a shrouded design, it ensures secure alignment and insertion, thus minimising the risk of incorrect connections. With 10 contacts arranged in a single row, this surface mount header is Ideal for various electronic applications. Built from Durable copper alloy, it ensures excellent conductivity and performance in demanding environments.
Features & Benefits
• Shrouded design prevents accidental misalignment during mating
• Supports a current rating of 3A for efficient power transfer
• Solder termination simplifies installation for robust connections
• Copper alloy construction enhances strength and conductivity
• Rated voltage of 125V ensures compatibility with diverse systems
• Compact 2.0mm pitch optimises space on PCBs while maintaining performance
Applications
• Utilised in automation systems for effective signal transfer
• Common in electronic devices requiring Compact interconnect solutions
• Ideal for power management in consumer electronics
• Suitable for automotive needing reliable wiring connections
What is the recommended environmental temperature range for these connectors?
The connectors operate effectively within a temperature
How does the shrouded feature benefit the connector's performance?
The shrouded design safeguards against misalignment during mating, enhancing connection reliability and ensuring a secure fit within the designated housing.
What type of termination method is used with these connectors?
These connectors employ solder termination, allowing for straightforward mounting on printed circuit boards while providing a robust and Durable connection.
What current ratings and specifications should be considered for wire selection?
For optimal performance, AWG22 wires can carry up to 3.0A, while smaller AWG30 wires are suitable for up to 0.5A, ensuring users select appropriate gauges based on their application needs.
How does the copper alloy construction impact durability?
Copper alloy construction provides excellent mechanical strength and conductivity, contributing to long-term reliability even in demanding electrical environments.
Related links
- Molex DuraClik Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
