Molex DuraClik Series Straight Surface PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 910-6898
- Mfr. Part No.:
- 560020-0820
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 490 more to save $23.52
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$18.72
(exc. GST)
$20.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
- Plus 770 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 480 | $1.872 | $18.72 | - |
| 490 - 970 | $1.824 | $18.24 | $23.52 |
| 980 + | $1.795 | $17.95 | $75.46 |
*price indicative
- RS Stock No.:
- 910-6898
- Mfr. Part No.:
- 560020-0820
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | DuraClik | |
| Current | 3A | |
| Pitch | 2mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series DuraClik | ||
Current 3A | ||
Pitch 2mm | ||
Housing Material Polyamide | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
Molex DuraClik™ 2.00mm SMT PCB Header Connectors, 502352 & 560020 Series
2.0mm pitch DuraClik™ 502352 and 560020 series vertical and right angle angle SMT PBC header connectors Ideal for use in high vibration and high temperature wire to board applications. These 2.0mm DuraClik™ PCB headers have a shock-proof SMT design with wide solder tabs tested to SAE Automation vibration standards for secure anti-vibration resistant PCB retention. Additional features of these 2mm DuraClik™ PCB headers include polarization and keying for accurate mating and an inner positive locking system that provides secure mating retention which is confirmed by an audible 'click'. Typical applications for these 2.0mm DuraClik™ PCB header connectors include automotive, industrial, factory automation and lighting.
For mating connectors see Molex series 502351, 560123 and 505151 DuraClik™ crimp housings
2.0mm Wire to Board - Molex DuraClik™ Series
Related links
- Molex DuraClik Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
