Wurth Elektronik WR-PHD Series Right Angle Through Hole Pin Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 350 units)*

$906.15

(exc. GST)

$996.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
350 - 350$2.589$906.15
700 - 1050$2.524$883.40
1400 +$2.485$869.75

*price indicative

RS Stock No.:
176-9893
Mfr. Part No.:
610114249121
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pin Header

Series

WR-PHD

Current

3A

Pitch

2.54mm

Number of Contacts

14

Housing Material

Polyamide

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

7.62mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Mating Pin Length

6mm

Voltage

250V

COO (Country of Origin):
TW
The Wurth Elektronik WR-PHD is a 14 pins, dual row, SMT type, 2.54mm pitch, angled pin header with copper alloy contact material having withstanding voltage of 600V AC, working voltage of 250V and contact resistance of 20 mΩ.

RoHS compliant

Operating temperature ranges between -40°C up to +105°C

25 mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy