Hirose DF1BZ Series Right Angle Through Hole PCB Header, 24 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 176-7344
- Mfr. Part No.:
- DF1BZ-24DP-2.5DS
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$115.10
(exc. GST)
$126.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | $1.151 | $115.10 | - |
| 200 - 300 | $1.123 | $112.30 | 2% |
| 400 + | $1.105 | $110.50 | 3% |
*price indicative
- RS Stock No.:
- 176-7344
- Mfr. Part No.:
- DF1BZ-24DP-2.5DS
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF1BZ | |
| Product Type | PCB Header | |
| Current | 3.0 | |
| Pitch | 2.5mm | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Tail Pin Length | 3.3mm | |
| Mating Pin Length | 4.5mm | |
| Voltage | 250V, 500V, 650V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF1BZ | ||
Product Type PCB Header | ||
Current 3.0 | ||
Pitch 2.5mm | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Tail Pin Length 3.3mm | ||
Mating Pin Length 4.5mm | ||
Voltage 250V, 500V, 650V | ||
- COO (Country of Origin):
- JP
Hirose PCB Header
The Hirose PCB DF1BZ series through-hole mount right angle PCB header has 24-way contacts. It has a voltage rating of 250VAC, 500VDC, 650VAC and a current rating of 3A. The header has tin-plated brass contact material. This connector is used to insert ID contacts in the case. The use of ID contacts and crimping contacts can help in mixing different current capacity cables in one case. After connection, the contact can be replaced in excellent maintainability because the insulation displacement area is protected by the case. It is used in portable and handheld equipment.
Features and Benefits
• Dual row
• High reliability
• Operating temperature ranges between -35°C and 85°C
• Pitch size is 2.5mm
• Termination method is solder
• Unshrouded header
Related links
- Hirose DF1BZ Series PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1BZ Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
