Hirose HIF3MAW Series Right Angle Through Hole PCB Header, 60 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 176-7332
- Mfr. Part No.:
- HIF3MAW-60PA-2.54DS(63)
- Brand:
- Hirose
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$8.13
(exc. GST)
$8.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $8.13 | - |
| 10 - 49 | $7.89 | 2% |
| 50 - 99 | $7.66 | 5% |
| 100 - 499 | $7.50 | 7% |
| 500 + | $7.34 | 9% |
*price indicative
- RS Stock No.:
- 176-7332
- Mfr. Part No.:
- HIF3MAW-60PA-2.54DS(63)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | HIF3MAW | |
| Product Type | PCB Header | |
| Current | 1.0 | |
| Pitch | 2.54mm | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Tail Pin Length | 3mm | |
| Mating Pin Length | 6mm | |
| Voltage | 200V, 500V, 650V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series HIF3MAW | ||
Product Type PCB Header | ||
Current 1.0 | ||
Pitch 2.54mm | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Tail Pin Length 3mm | ||
Mating Pin Length 6mm | ||
Voltage 200V, 500V, 650V | ||
- COO (Country of Origin):
- MY
Hirose PCB Header
The Hirose PCB HIF3MAW series through-hole mount right angle PCB header has 60-way contacts. It has a voltage rating of 200VAC, 500VDC and a current rating of 1A. The header has gold- plated brass contact material. A wide lock on the pin header and the long depth of the socket clamp makes the push/pull action easier. The body and the protector of the socket can be detached, which makes cable assembly operation easier.
Features and Benefits
• Dual row
• Mis-insertion prevention mechanism
• Operating temperature ranges between -55°C and 85°C
• Pitch size is 2.54mm
• Termination method is solder
• Unshrouded header
Certifications
• MIL compliant
• UL certified
Related links
- Hirose HIF3MAW Series PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3MAW Series PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3MAW Series PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3FB Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3B Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3B Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3B Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Hirose HIF3B Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
