Hirose HIF3B Series Straight Through Hole PCB Header, 60 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$11.88

(exc. GST)

$13.07

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 40 unit(s) shipping from 16 November 2026
  • Final 785 unit(s) shipping from 20 November 2026

Units
Per unit
Saving
1 - 9$11.88-
10 +$11.651%

*price indicative

RS Stock No.:
231-3858
Mfr. Part No.:
HIF3BA-60PA-2.54DSA(63)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

HIF3B

Product Type

PCB Header

Pitch

2.54mm

Current

1A

Housing Material

PBT

Number of Contacts

60

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Cable

Contact Material

Beryllium Copper

Contact Plating

Gold

Termination Type

Crimp

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

200V

COO (Country of Origin):
MY
The Hirose HIF3B Series Connector Header has 60POS and 2.54mm contact pitch.

Product Compliant with MIL Standard

UL Approval Product

Mechanism to Prevent Mis-insertion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy