JST PH Series Straight Through Hole PCB Header, 11 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$5.03

(exc. GST)

$5.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 660 unit(s) shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$0.503$5.03
50 - 90$0.491$4.91
100 - 240$0.48$4.80
250 - 490$0.469$4.69
500 +$0.458$4.58

*price indicative

RS Stock No.:
175-5613
Mfr. Part No.:
B11B-PH-K-S (LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

PCB Header

Series

PH

Current

2A

Pitch

2mm

Housing Material

Polyamide

Number of Contacts

11

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Row Pitch

2mm

Minimum Operating Temperature

-25°C

Termination Type

Crimp

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

100V

COO (Country of Origin):
MY
This is a Thin, Low-Profile 2.0mm Pitch Connector 8.0mm in Height After Mounting and 4.5mm in Width. It is Designed to Meet The Demand for High-Density Connection of internal Wire to Printed Circuit Broads. It is Compact, Highly Reliable and Low in Cost.

The dimple at the center of the contact ensures positive contact and low contact resistance at all times.

The contact has a long wire strip holding length of 2.6 +/-0.4mm.

Fully shrouded header

The same shrouded header can be used for the KR/KRD/CR insulation displacement connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy