JST GH Series Right Angle Surface PCB Header, 5 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 175-5572
- Mfr. Part No.:
- SM05B-GHS-TB (LF)(SN)
- Brand:
- JST
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-5572
- Mfr. Part No.:
- SM05B-GHS-TB (LF)(SN)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | GH | |
| Orientation | Right Angle | |
| Mount Type | Surface | |
| Product Type | PCB Header | |
| Number of Contacts | 5 | |
| Pitch | 1.25 mm | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Copper, Tin | |
| Current | 1.0 | |
| Tail Pin Length | 800 μm | |
| Termination Type | Solder | |
| Voltage | 50 V, 500 V ac | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series GH | ||
Orientation Right Angle | ||
Mount Type Surface | ||
Product Type PCB Header | ||
Number of Contacts 5 | ||
Pitch 1.25 mm | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Contact Material Phosphor Bronze | ||
Contact Plating Copper, Tin | ||
Current 1.0 | ||
Tail Pin Length 800 μm | ||
Termination Type Solder | ||
Voltage 50 V, 500 V ac | ||
- COO (Country of Origin):
- JP
The JST SM05B-GHS-TB (LF)(SN) is a GH series, 5 way, 1. 25 mm pitch, side entry type shrouded header disconnectable crimp style connector (Wire-to-Board type connector). It is a low insertion force type connector and realizes easier mating operation. It is developed for PCD, LCD or small electronics equipments.
Secure locking structure
Contact lock structure
Prevention of contact deformation
Clear engagement click sounds
- RS Stock No. 6028278
- Mfr. Part No. S07B-XASK-1 (LF)(SN)
Each (In a Pack of 10)
$0.979
- RS Stock No. 1618140
- Mfr. Part No. SM02B-BHSS-1-TB(LF)(SN)
Each (In a Pack of 10)
$1.722
- RS Stock No. 1618112
- Mfr. Part No. SM02B-BHSS-1-TB(LF)(SN)
Each (On a Reel of 1000)
$0.94
- RS Stock No. 1725065
- Mfr. Part No. SM04B-PASS-TB (LF)(SN)
Each (On a Reel of 1000)
$1.647
Related links
- JST GH Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- JST GH Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded









