JST PH Series Straight Through Hole PCB Header, 14 Contact(s), 2 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 250 units)*

$131.50

(exc. GST)

$144.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship from another location
  • Plus 1,500 unit(s) shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
250 - 250$0.526$131.50
500 - 750$0.513$128.25
1000 +$0.505$126.25

*price indicative

RS Stock No.:
175-5275
Mfr. Part No.:
B14B-PH-K-S (LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

PCB Header

Series

PH

Current

2A

Pitch

2mm

Housing Material

Polyamide

Number of Contacts

14

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Copper, Tin

Minimum Operating Temperature

-25°C

Termination Type

Solder

Row Pitch

2mm

Maximum Operating Temperature

85°C

Tail Pin Length

3.4mm

Contact Gender

Male

Mating Pin Length

3.3mm

Standards/Approvals

No

Voltage

800V

COO (Country of Origin):
MY
The JST B14B-PH-K-S (LF)(SN) is a PH series, 14 way, single row, 2. 0 mm pitch, TOP entry type, through hole type shrouded header. It is designed to meet the demand for high density connection of internal wires to printed circuit boards.

Reliable contact

Fully shrouded header

Printed circuit board retention mechanism

Surface mount model (SMT)

Compact, highly reliable & low in cost

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy