JST XA Series Right Angle Through Hole PCB Header Crimping Tool, 12 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 175-4923
- Mfr. Part No.:
- S12B-XASS-1N-BN (LF)(SN)
- Brand:
- JST
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.11
(exc. GST)
$13.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.422 | $12.11 | - |
| 25 - 45 | $2.346 | $11.73 | 3% |
| 50 - 120 | $2.278 | $11.39 | 5% |
| 125 - 245 | $2.21 | $11.05 | 8% |
| 250 + | $2.14 | $10.70 | 11% |
*price indicative
- RS Stock No.:
- 175-4923
- Mfr. Part No.:
- S12B-XASS-1N-BN (LF)(SN)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | XA | |
| Product Type | PCB Header Crimping Tool | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Number of Contacts | 12 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series XA | ||
Product Type PCB Header Crimping Tool | ||
Current 3A | ||
Pitch 2.5mm | ||
Number of Contacts 12 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
The JST S12B-XASS-1N-BN is a XA series, 12 way, 2. 5 mm pitch, side entry type through hole shrouded header disconnectable crimp style connector (Wire-to-Board type connector).
Secure locking device
Solder crack preventive material
Low insertion force
Insertion guide mechanism
Applicable to automatic board mounting machine
Polarizing boss
- RS Stock No. 1754880
- Mfr. Part No. S10B-XASS-1N-BN (LF)(SN)
Each (In a Pack of 5)
$1.874
- RS Stock No. 6028341
- Mfr. Part No. S12B-XASK-1 (LF)(SN)
Each (In a Pack of 10)
$2.092
- RS Stock No. 1754902
- Mfr. Part No. S06B-XASS-1N-BN (LF)(SN)
Each (In a Pack of 10)
$1.151
- RS Stock No. 1754885
- Mfr. Part No. B12B-XASK-1N-A (LF)(SN)
Each (In a Pack of 10)
$1.324
Related links
- JST XA Series Right Angle Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST XA Series Right Angle Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST XA Series Right Angle Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST XA Series Right Angle Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST XA Series Right Angle Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST XA Series Right Angle Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST XA Series Right Angle Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST XA Series Right Angle Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded










