Hirose DF13 Series Straight Surface PCB Header, 20 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 175-0632
- Mfr. Part No.:
- DF13EA-20DP-1.25V(65)
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 52 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 26 units)*
$36.06
(exc. GST)
$39.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 26 - 26 | $1.387 | $36.06 | - |
| 52 - 78 | $1.352 | $35.15 | 2% |
| 104 + | $1.331 | $34.61 | 4% |
*price indicative
- RS Stock No.:
- 175-0632
- Mfr. Part No.:
- DF13EA-20DP-1.25V(65)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF13 | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Cable | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -35°C | |
| Row Pitch | 1.25mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 1.7mm | |
| Mating Pin Length | 1.7mm | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF13 | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1.25mm | ||
Housing Material Polyamide | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Cable | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -35°C | ||
Row Pitch 1.25mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 1.7mm | ||
Mating Pin Length 1.7mm | ||
Standards/Approvals No | ||
Voltage 500V | ||
- COO (Country of Origin):
- JP
Hirose PCB Header
The Hirose PCB DF13 series surface mount straight PCB header has 20-way contacts. It has a voltage rating of 150VAC and a current rating of 1A. The socket has tin-plated brass contacts.
Features and Benefits
• Operating temperature ranges between -35°C and 85°C
• Pitch size is 1.25mm
• Scoop-proof box structure
• Shrouded header
• Single row
• Termination method is solder
Applications
• Note PCs
• Video cameras
Related links
- Hirose DF13 Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
