Hirose ER8 Series Straight Surface Mount PCB Header, 20 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 175-0209
- Mfr. Part No.:
- ER8-20P-0.8SV-2H
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-0209
- Mfr. Part No.:
- ER8-20P-0.8SV-2H
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | ER8 | |
| Pitch | 0.8mm | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Current Rating | 500.0mA | |
| Tail Pin Length | 1.07mm | |
| Mating Pin Length | 3.29mm | |
| Voltage Rating | 300.0 V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series ER8 | ||
Pitch 0.8mm | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Current Rating 500.0mA | ||
Tail Pin Length 1.07mm | ||
Mating Pin Length 3.29mm | ||
Voltage Rating 300.0 V | ||
- COO (Country of Origin):
- MY
0.8mm Pitch
Variations : Stacking/Vertical
Stacking Height : 7/9/10/12mm
Number of Contacts :
10/20/30/40/50/60/70/80/100/120pos
Large mating guide for easy mating.
Alignment on plug provides easy insertion operation.
Compatible with Samtec's Edge Rate®
Signal integrity features:
Insertion Loss-to-Crosstalk-Ratio (ICR):
Differential Impedance:
The differential impedance is 85ø at 35 ps rise me. (20% to 80%)
Variations : Stacking/Vertical
Stacking Height : 7/9/10/12mm
Number of Contacts :
10/20/30/40/50/60/70/80/100/120pos
Large mating guide for easy mating.
Alignment on plug provides easy insertion operation.
Compatible with Samtec's Edge Rate®
Signal integrity features:
Insertion Loss-to-Crosstalk-Ratio (ICR):
Differential Impedance:
The differential impedance is 85ø at 35 ps rise me. (20% to 80%)
Related links
- Hirose ER8 Series Straight Surface Mount PCB Header 0.8mm Pitch Shrouded
- Hirose ER8 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Hirose ER8 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Hirose ER8 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Hirose ER8 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Hirose ER8 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose ER8 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose ER8 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
