TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header, 2 Contact(s), 4.14 mm Pitch, 1
- RS Stock No.:
- 173-5417
- Mfr. Part No.:
- 1-770966-1
- Brand:
- TE Connectivity
This image is representative of the product range
Add 400 more to save $43.60
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$865.80
(exc. GST)
$952.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 May 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 200 - 200 | $4.329 | $865.80 | - |
| 400 - 600 | $4.22 | $844.00 | $43.60 |
| 800 + | $4.155 | $831.00 | $139.20 |
*price indicative
- RS Stock No.:
- 173-5417
- Mfr. Part No.:
- 1-770966-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Mini-Universal MATE-N-LOK | |
| Current | 9.5A | |
| Pitch | 4.14mm | |
| Number of Contacts | 2 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 4.14mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.69mm | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Mini-Universal MATE-N-LOK | ||
Current 9.5A | ||
Pitch 4.14mm | ||
Number of Contacts 2 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 4.14mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.69mm | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- US
TE Connectivity Mini Universal MATE-N-LOK Right Angle PCB Pin Headers with Board Locks
TE Connectivity Mini-Universal MATE-N-LOK Connector System
- RS Stock No. 7099906
- Mfr. Part No. 1-770966-1
- RS Stock No. 7099906P
- Mfr. Part No. 1-770966-1
- RS Stock No. 0500608
- Mfr. Part No. 1-770966-0
- RS Stock No. 7099896P
- Mfr. Part No. 1-770971-1
Related links
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 1
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 2
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 1
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 2
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 2
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 2
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch










