JST JFA J300 Series Right Angle Through Hole PCB Header, 6 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 80 units)*

$416.48

(exc. GST)

$458.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
80 - 80$5.206$416.48
160 - 240$5.076$406.08
320 +$4.998$399.84

*price indicative

RS Stock No.:
172-5117
Mfr. Part No.:
S06B-F32MK-GGXXR
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

PCB Header

Series

JFA J300

Pitch

5.08mm

Current

10.5A

Housing Material

Thermoplastic

Number of Contacts

6

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

5.08mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
JP

J300 Series/J320 Headers


These J300 Series/J320 5.08mm pitch PCB headers mate with J-FAT spring terminal connectors, stock number 707-8984 typical.;The JST J300/J320 series Connectors are available in both wire-to-board and wire-to-wire connection. The J300 Connectors feature a double-spring construction consisting of the main spring and a contact pressure adjustment spring.

Features & Benefits


• Double spring construction;• Housing lances;• Secure locking method ;• Both contact and application tools have identification marks to prevent incorrect combinations

Polarization is achieved by selecting corresponding Key Codes X or Y as shown in the manufacturers part number (e.g. ****-*****-**Y* )

Wire sizes are 14-28 AWG

JST Factory Automation


Standards

UL 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy