JST PHD Series Right Angle Through Hole PCB Header, 22 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 172-5100
- Mfr. Part No.:
- S22B-PHDSS (LF)(SN)
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 box of 250 units)*
$718.25
(exc. GST)
$790.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 250 | $2.873 | $718.25 | - |
| 500 - 750 | $2.801 | $700.25 | 2% |
| 1000 + | $2.757 | $689.25 | 4% |
*price indicative
- RS Stock No.:
- 172-5100
- Mfr. Part No.:
- S22B-PHDSS (LF)(SN)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | PHD | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 22 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Mating Pin Length | 2.9mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series PHD | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 22 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Mating Pin Length 2.9mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
JST PHD Series 2.0mm Shrouded PCB Header Connectors
PHD series 2.0 mm wire to board PCB mount header connectors with a double row contact configuration and full shrouding to prevent incorrect mating and the intrusion of flux and other contaminants. These PHD 2.00 mm PCB headers have a compact, low profile design with a height of just 8.8 mm after mating enabling them to meet the demand for high density and low profile connections.
2.0mm Wire to Board JST - PHD Series
The PHD Series is a 2.0mm (.079") pitch, crimp style, double-row, Wire-to-Board connector. It is designed to meet the demand for high density and low-profile connection.
Related links
- JST PHD Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PHD Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PHD Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PHD Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PHD Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PHD Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PHD Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PHD Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
