JST PHD Series Straight Through Hole PCB Header, 16 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 918-2732
- Mfr. Part No.:
- B16B-PHDSS (LF)(SN)
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 126 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$3.28
(exc. GST)
$3.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 116 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 124 | $1.64 | $3.28 | - |
| 126 - 248 | $1.61 | $3.22 | 1% |
| 250 + | $1.59 | $3.18 | 3% |
*price indicative
- RS Stock No.:
- 918-2732
- Mfr. Part No.:
- B16B-PHDSS (LF)(SN)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | PHD | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 3A | |
| Housing Material | Polyamide | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Mating Pin Length | 2.9mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series PHD | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 3A | ||
Housing Material Polyamide | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Mating Pin Length 2.9mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
JST PHD Series 2.0mm Shrouded PCB Header Connectors
PHD series 2.0 mm wire to board PCB mount header connectors with a double row contact configuration and full shrouding to prevent incorrect mating and the intrusion of flux and other contaminants. These PHD 2.00 mm PCB headers have a compact, low profile design with a height of just 8.8 mm after mating enabling them to meet the demand for high density and low profile connections.
2.0mm Wire to Board JST - PHD Series
The PHD Series is a 2.0mm (.079") pitch, crimp style, double-row, Wire-to-Board connector. It is designed to meet the demand for high density and low-profile connection.
Related links
- JST PHD Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PHD Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PHD Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PHD Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PHD Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PHD Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PHD Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PHD Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
