Hirose A3B Series Straight Through Hole Pin Header, 32 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$151.00

(exc. GST)

$166.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
100 - 100$1.51$151.00
200 - 900$1.473$147.30
1000 +$1.325$132.50

*price indicative

RS Stock No.:
172-1007
Mfr. Part No.:
A3B-32PA-2DSA(51)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

A3B

Product Type

Pin Header

Current

1A

Pitch

2mm

Housing Material

Polyamide

Number of Contacts

32

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Tail Pin Length

2.6mm

Contact Gender

Male

Mating Pin Length

3.5mm

Standards/Approvals

RoHS

Voltage

200V

COO (Country of Origin):
JP
Miniature Type and High Density Mounting: These connectors are designed in a miniature and light weight product, and mounted in the high density. The crimping case is structured in the 2mm pitch grid, so that connectors can be arranged for use.

Variation in Number of Contacts: In addition to the dip type, SMT and crimping types are available with broad variations.

Stacking Variation: When the connector is used for board to board, set 6mm between boards in conjunction with the pin header A3B, or 5.1mm between boards in conjunction with the pin header A3C

Related links