Hirose A3B Series Straight Through Hole Pin Header, 26 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 172-1005
- Mfr. Part No.:
- A3B-26PA-2DSA(51)
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$140.60
(exc. GST)
$154.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | $1.406 | $140.60 |
| 200 - 300 | $1.371 | $137.10 |
| 400 + | $1.35 | $135.00 |
*price indicative
- RS Stock No.:
- 172-1005
- Mfr. Part No.:
- A3B-26PA-2DSA(51)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | A3B | |
| Product Type | Pin Header | |
| Current | 1A | |
| Pitch | 2mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 2.6mm | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 3.5mm | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series A3B | ||
Product Type Pin Header | ||
Current 1A | ||
Pitch 2mm | ||
Housing Material Polyamide | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 2.6mm | ||
Standards/Approvals RoHS | ||
Mating Pin Length 3.5mm | ||
Voltage 200V | ||
- COO (Country of Origin):
- JP
Miniature Type and High Density Mounting: These connectors are designed in a miniature and light weight product, and mounted in the high density. The crimping case is structured in the 2mm pitch grid, so that connectors can be arranged for use.
Variation in Number of Contacts: In addition to the dip type, SMT and crimping types are available with broad variations.
Stacking Variation: When the connector is used for board to board, set 6mm between boards in conjunction with the pin header A3B, or 5.1mm between boards in conjunction with the pin header A3C
Related links
- Hirose A3B Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Hirose A3B Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Hirose A3B Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Hirose A3B Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Hirose A3B Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Hirose A3B Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Hirose A3B Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Hirose A3B Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
