Molex 43045 Series Straight Surface PCB Header, 4 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 170-7134
- Mfr. Part No.:
- 43045-0418
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1800 units)*
$4,572.00
(exc. GST)
$5,022.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1800 - 1800 | $2.54 | $4,572.00 |
| 3600 - 5400 | $2.476 | $4,456.80 |
| 7200 + | $2.438 | $4,388.40 |
*price indicative
- RS Stock No.:
- 170-7134
- Mfr. Part No.:
- 43045-0418
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43045 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 8.5 | |
| Number of Contacts | 4 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 3mm | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43045 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 8.5 | ||
Number of Contacts 4 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Mating Pin Length 3mm | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
Molex 43045 Series PCB Header, 3mm Pitch, 8.5A Current - 43045-0418
This PCB header is a reliable connection component designed for wire-to-board applications. With a 3.0mm pitch and a dual-row layout featuring four circuits, this surface mount connector ensures efficient power delivery. The shrouded design enhances stability during installation, while its robust solder termination method provides durable connections, making it suitable for a variety of electrical applications.
Features & Benefits
• Fully shrouded design enhances connector integrity
• Surface mount configuration allows for compact PCB designs
• Brass contact connectors ensure optimal conductivity
• Rated for 600V, suitable for high-voltage applications
• Glow-wire compliant for enhanced safety in electrical devices
• Durable tin plating resists corrosion and wear
Applications
• Ideal for power distribution in electronic devices
• Utilised in automation equipment for reliable connections
• Suitable for consumer electronics requiring robust connectivity
• Employed in industrial machinery for efficient wire management
What is the recommended PCB thickness for optimal performance?
The recommended PCB thickness for this header is 1.60mm to ensure proper alignment and retention during use.
How does the glow-wire compliance feature enhance safety?
This connector meets high-temperature standards, ensuring it withstands extreme heat and reduces the risk of ignition in household electrical appliances.
What are the maximum operating conditions for this header?
This connector operates effectively within a temperature range of -40°C to +105°C, making it versatile for various environments.
Can this connector be used in high-frequency applications?
While primarily designed for power applications, its low contact resistance allows for use in certain signal applications, pending evaluation of specific requirements.
Related links
- Molex Micro-Fit 3.0 Series Straight Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Straight Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Straight Surface PCB Header 3 mm Pitch Shrouded
